Bulgin Components PLCFX0462Sicherungszubehör
Fuse Holder 10A 250VAC/250VDC Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fuse Holder | |
| Miniature | |
| 5 X 20 | |
| 1 | |
| 10 | |
| 250VAC|250VDC | |
| -20 | |
| 85 | |
| Solder Lug | |
| Bulk | |
| Panel Mount |
This fuse holder FX0462 from Bulgin Components will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 10. The voltage rating is 250V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

