50-75% Rabatt
AmphenolFXPT13200ESteckverbinder, Klemmenblöcke
Conn Terminal Block F 13 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 13 | |
| 5.08 | |
| 1 | |
| 13 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 77.21 | |
| Black | |
| Cable Mount |
Need to ensure strong connections between circuits? This FXPT13200E PCB terminal block from Amphenol will do just that! This F connector's 13 contacts that are made out of copper alloy. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. FXPT13200E is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. Its wire is 12-26 AWG. This product is 77.21 mm long. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
