PanduitG1.5X3LG6Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Wide Slot | |
| Yes | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 44.5 | |
| 79.2 | |
| Screw |
This G1.5X3LG6 wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This product is 1828.8 mm long, 79.2 mm tall and 44.5 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

