NKK SwitchesG12JPDKippschalter
Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Lighted Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 10000 | |
| 100000 | |
| Clear | |
| 3.8 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 2.6 | |
| 2.54 | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Body/Terminals/N/A | |
| Total/Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 55 | |
| Ultra-Miniature | |
| 7 | |
| 1.6 | |
| 4.5 | |
| 5.4 | |
| 7 | |
| 4.5 | |
| 10.8 |
Using this G12JPD toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The G12JPD toggle switch has a PC pin termination style. This product is 7 mm long, 10.8 mm tall and 4.5 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

