PanduitG1X2LG6-AVerdrahtungskanäle
Wiring Ducts Slotted Rectangular without Cover Adhesive Polyvinyl Chloride Light Gray
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Wide Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 32 | |
| 53.8 | |
| Adhesive |
Hiding and organizing complex electrical wiring has never been easier with this G1X2LG6-A wiring duct from Panduit. This product is 1828.8 mm long, 53.8 mm tall and 32 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

