25-50% Rabatt

OmronG3VM351VY1TR05Halbleiterrelais

Relay SSR 25mA 1.4V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R

High-sensitivity MOS FET relays in SOP 4-pin packages contribute to equipment power consumption reduction

This MOS FET relay offers greater capacity than previous high sensitivity MOS FET relay models. The 351VY1 supports 350V respectively, and both operate with less than 1mA of driving current.



Features and Benefits

  • 110mA @ 350V
  • High Sensitivity
  • High AC & DC Voltage
  • 1mA maximum driving current


Target Applications

  • Semiconductor test equipment
  • Test & Measurement equipment
  • Communication equipment
  • Security equipment
  • Industrial equipment
  • Amusement equipment


Case and Mounting Pad Dimensions

G3VM-351VY1 Case and Mounting Pad Dimensions


Terminal Arrangements / Internal Connection

G3VM-351VY1 Terminal Arrangements Internal Connection


Import TariffMay apply to this part

300 Stück: morgen versandbereit

    Total1,63 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2319+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 300 Stück
      • Price: 1,6292 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.