OmronG3VM61VY4 | MOS FET RelayHalbleiterrelais
Relay SSR 25mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP Stick
This MOS FET relay offers greater capacity than previous high sensitivity MOS FET relay models. The 61VY4 supports 60V and operates with less than 1mA of driving current.
Key features & benefits
- 700mA @ 60V
- Supports low power switching for up to 60V loads
- High Sensitivity
- 1mA maximum driving current
Target Applications
- Semiconductor test equipment
- Test & Measurement equipment
- Communication equipment
- Security equipment
- Industrial equipment
- Amusement equipment
Product Images
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 60 | |
| 0.7 | |
| MOSFET | |
| AC|DC | |
| 3750 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Stick | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.1 |
| Verpackungsbreite | 4.55 |
| Verpackungslänge | 3.7 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOP |
| 4 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

