PanduitG3X3WH6Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 82.6 | |
| 79.2 | |
| Screw |
This G3X3WH6 wiring duct from Panduit is made of materials that will withstand pressure from the volume of electrical wiring cables. This product is 1828.8 mm long, 79.2 mm tall and 82.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

