PanduitG3X4LG6Verdrahtungskanäle
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Light Gray | |
| Open Wide Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 82.6 | |
| 104.1 | |
| Screw |
This G3X4LG6 wiring duct from Panduit is long and hollow so you can carry one or more cables inside. This product is 1828.8 mm long, 104.1 mm tall and 82.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

