OmronG5PZ-1A DC24Power Relays

Power Relay 24VDC 16A SPST-NO(24x10.5x25)mm THT

These relays provide a PCB space saving option for designs requiring 16-20A switching current abilities. They offer low power consumption atop of high electrical endurances at their rated loads. Both new Omron relays are smaller sized in comparison to relays of the same class.



Features & Benefits

  • 16A at 250VAC Rating for 100k Cycles
  • High Sensitivity (530mW Coil Consumption)
  • 50% Holding Voltage
  • Long E-Life for Design Requirements
  • Provides an Energy Saving Option for 16A Designs
  • Additional Option for Reduced Power Consumption


Applications

  • Air Conditioners
  • Home Appliances
  • OA Equipment
  • Industrial Machinery
  • Factory Automation


1.275 Stück: Versand in vsl. 4 Tagen

    Total1,71 €Price for 1

    • Versand in vsl. 4 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 1.275 Stück
      • Price: 1,7066 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.