These relays provide a PCB space saving option for designs requiring 16-20A switching current abilities. They offer low power consumption atop of high electrical endurances at their rated loads. Both new Omron relays are smaller sized in comparison to relays of the same class.
Features & Benefits
- 16A at 250VAC Rating for 100k Cycles
- High Sensitivity (530mW Coil Consumption)
- 50% Holding Voltage
- Long E-Life for Design Requirements
- Provides an Energy Saving Option for 16A Designs
- Additional Option for Reduced Power Consumption
Applications
- Air Conditioners
- Home Appliances
- OA Equipment
- Industrial Machinery
- Factory Automation
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 22.1 | |
| 1.087K | |
| 18VDC | |
| 2.4VDC | |
| 250 | |
| 16 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 70 | |
| 10.5 | |
| 24 | |
| 10.5 | |
| 25 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

