The G8K DC relays offer single and twin SPST-N.O. options for 12VDC loads. Their small size allows high density mounting, and downsizing of equipment. The G8K family provides an optimized footprint to provide more ease in customers’ board design. Omron Automotive PCB relays were developed to allow transition from older plug-in relay technology. Omron also offers low operating voltage models to ensure reliable switching performance in the event of a voltage drop.
Key Features and Benefits
-
25A @ 12VDC [N.O.], 100k ops Resistive Load Rating
- High carry & switching current within small PCB package
- Long switching lifetime
-
Smallest Automotive PCB Relay of its Class
- Contributes to downsizing of end products
-
High 125C Operating Temperature
- Allows for high levels of design flexibility
-
PCB Terminal Type
- Provides the opportunity to move away from older plug-in relay technology
Applications
- Transportation
- Automotive Aftermarket
- Mobility
- Energy
- General DC Power Application
Dimensions and PCB Layout
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| 1 Form C | |
| 12 | |
| 75 | |
| 160 | |
| 6.9VDC | |
| 1VDC | |
| 30(NO) | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 125 | |
| 3 | |
| 9.6 | |
| 8.8 | |
| 14.5 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

