Murata ManufacturingGA342QR7GF681KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic Suppression X1/Y2 680pF 250VAC X7R 10% Pad SMD 1808 125°C T/R

You can use multiple capacitors of different parameters choosing this GA342QR7GF681KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 680pF. This product is 4.5 mm long, 1.5 mm tall and 2 mm deep.

Import TariffMay apply to this part

390 Stück: Versand in vsl. 2 Tagen

    Total0,50 €Price for 1

    • Service Fee  6,01 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      390
      Country Of origin:
      Japan
         
      • Price: 0,4959 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 390 Stück
      • Price: 0,4959 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.