Murata ManufacturingGA343DR7GD472KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0047uF 250VAC X7R 10% Pad SMD 1812 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0047uF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2 | |
| 0.15001 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GA343DR7GD472KW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0047uF. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

