Murata ManufacturingGA343QR7GD222KW01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 250VAC X7R 10% Pad SMD 1812 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GA343QR7GD222KW01L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5 mm long, 1.5 mm tall and 3.2 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

Auf Lager: 91.000 Stück

Regional Inventory: 6.000

    Total455,80 €Price for 1000

    6.000 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 6.000 Stück
      • Price: 0,4558 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 85.000 Stück
      • Price: 0,3384 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.