Murata ManufacturingGA355XR7GB563KW06LKondensator, keramisch, mehrschichtig
Cap Ceramic Suppression X2 0.056uF 250VAC X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.056uF | |
| 10% | |
| 250VAC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| X2 | |
| 5.7 X 5 X 2.9 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.9 | |
| 0.42001 | |
| ±0.4 | |
| ±0.4 | |
| -0.4 |
You can use multiple capacitors of different parameters choosing this GA355XR7GB563KW06L multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.7 mm long, 2.9 mm tall and 5 mm deep. Its capacitance value is 0.056uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

