NKK SwitchesGB215A2HDruckknopfschalter
Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Plunger | |
| OFF (ON) | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.2 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 2.54 | |
| Terminals | |
| Molded-In/Epoxy | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 70 | |
| 7.6 | |
| 13.97 | |
| 5.75 |
This classic GB215A2H push button switch from NKK Switches will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The GB215A2H push switch has a PC pin termination style. This product is 7.6 mm long, 5.75 mm tall and 13.97 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

