NKK SwitchesGB25AV-XCDruckknopfschalter
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Red | |
| 3.8 | |
| 2 | |
| 2.54 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.54 | |
| Body/N/A/N/A | |
| Total/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 0.25 | |
| 5.3 | |
| 16.76 | |
| 7.4 |
Easily reset the current state or mode using this GB25AV-XC push button switch manufactured from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GB25AV-XC push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.3 mm long, 7.4 mm tall and 16.76 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

