VishayGBPC12005-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 50V 12A 4-Pin Case GBPC Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 50 | |
| 12 | |
| 35 | |
| 200 | |
| 1.1@6A | |
| 5 | |
| -55 | |
| 150 | |
| Box | |
| Commercial | |
| Befestigung | Screw |
| Verpackungshöhe | 7.4 |
| Verpackungsbreite | 28.55 |
| Verpackungslänge | 28.55 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBPC |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBPC12005-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

