VishayGBPC1501-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 15 | |
| 70 | |
| 300 | |
| 1.1@7.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Commercial | |
| Befestigung | Screw |
| Verpackungshöhe | 7.4 |
| Verpackungsbreite | 28.55 |
| Verpackungslänge | 28.55 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBPC |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBPC1501-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

