VishayGBPC1501W-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 15 | |
| 70 | |
| 300 | |
| 1.1@7.5A | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.4 mm |
| Verpackungsbreite | 28.55 mm |
| Verpackungslänge | 28.55 mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBPC-W |
| 4 | |
| Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBPC1501W-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

