VishayGBU4J-E3/51Brückengleichrichter
Diode Rectifier Bridge Single 600V 4A 4-Pin Case GBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| GBU4J-E3/51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 4 | |
| 420 | |
| 150 | |
| 1 | |
| 5 | |
| -55 | |
| 150 | |
| Tray | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 18.8(Max) |
| Verpackungsbreite | 3.56(Max) |
| Verpackungslänge | 22.3(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBU |
| 4 | |
| Leitungsform | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU4J-E3/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

