Diodes IncorporatedGBU601Brückengleichrichter
Diode Rectifier Bridge Single 100V 6A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 100 | |
| 6 | |
| 70 | |
| 175 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 18.8(Max) mm |
| Verpackungsbreite | 3.56(Max) mm |
| Verpackungslänge | 22.3(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBU601 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
