Diodes IncorporatedGBU606Brückengleichrichter
Diode Rectifier Bridge Single 600V 6A 4-Pin Case GBU Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 6 | |
| 420 | |
| 175 | |
| 1@3A | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 18.8(Max) |
| Verpackungsbreite | 3.56(Max) |
| Verpackungslänge | 22.3(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case GBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this GBU606 full bridge rectifier from Diodes Zetex is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
