VishayGBU8J-E3/51Brückengleichrichter

Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Tray

If you want to convert an alternating current input into a direct current, then this GBU8J-E3/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 1.990 Stück

Regional Inventory: 740

    Total0,69 €Price for 1

    740 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 740 Stück
      • Price: 0,6873 €
    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1.250 Stück
      • Price: 0,5971 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.