EatonGC329Steckverbinder für Audio und Video
Conn Audio PL 6 POS Solder ST Cable Mount
The Eaton Connector Audio and Video is an audio type connector. It has a straight body orientations. The connector has 6 contacts made of copper alloy and plated with gold over nickel. The insulation resistance of the connector is 1000MOhm. And maximum contact resistance is 50mOhm. The shell material of the connector is stainless steel with passivated plating. The mounting style of the connector is cable mount. It has solder termination method.
Features and Benefits:
• 60V Voltage rating
• Straight versions
• Outer body material Diallyl phathalate
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| GC329 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| PL | |
| 6 | |
| Solder | |
| Straight | |
| 1000 | |
| 50 | |
| 3000 | |
| Stainless Steel | |
| Passivated | |
| 52.38 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.