Murata ManufacturingGCE21BR72A104KA01LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R

This GCE21BR72A104KA01L multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 10. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is Stg/Jun mm tall and -55 to 150 mm deep with a diameter of 150 mm. Its capacitance value is Single. It is reliable with a failure rate grade of 58.9.

Import TariffMay apply to this part

2.648.546 Stück: morgen versandbereit

    Total60,45 €Price for 1558

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1558
      Maximum Of:
      2999
      Country Of origin:
      Japan
         
      • Price: 0,0388 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 23.546 Stück
      • Price: 0,0388 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2436+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 2.625.000 Stück
      • Price: 0,031 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.