Murata ManufacturingGCJ216R71H103KA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 1.6 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 | |
| 0.0096 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GCJ216R71H103KA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

