Murata ManufacturingGCJ21BR71C225KA13LKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.017 |
You can use multiple capacitors of different parameters choosing this GCJ21BR71C225KA13L multilayer ceramic capacitor from Murata! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

