Murata ManufacturingGCJ21BR71E105KA12LKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive AEC-Q200 T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCJ21BR71E105KA12L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Auf Lager: 30.591 Stück

Regional Inventory: 21.591

    Total84,70 €Price for 1353

    21.591 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1353
      Maximum Of:
      21591
      Country Of origin:
      Japan
         
      • Price: 0,0626 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2225+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 21.591 Stück
      • Price: 0,0626 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.000 Stück
      • Price: 0,0469 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.