Murata ManufacturingGCJ21BR72A473KA01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.017 |
This GCJ21BR72A473KA01L multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

