Murata ManufacturingGCJ32DR72A225KA01LKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R

Use its standard classification system to find out what this GCJ32DR72A225KA01L multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 74.565 Stück

Regional Inventory: 8.565

    Total37,35 €Price for 91

    8.565 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2413+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      91
      Maximum Of:
      8565
      Country Of origin:
      Japan
         
      • Price: 0,4104 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2413+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.565 Stück
      • Price: 0,4104 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 66.000 Stück
      • Price: 0,4937 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.