Murata ManufacturingGCJ32ER70J476KE01LKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 6.3V X7R 10% Pad SMD 1210 Soft Termination 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47uF | |
| 10% | |
| 6.3VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Soft Termination | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.11 |
You can use multiple capacitors of different parameters choosing this GCJ32ER70J476KE01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 47uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

