Murata ManufacturingGCJ55DR72J104KXJ1LKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 2220 Soft Termination 125°C Automotive T/R

This GCJ55DR72J104KXJ1L multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 5.7 mm long, 2 mm tall and 5 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

15 Stück: Versand in vsl. 2 Tagen

    Total0,50 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      Japan
         
      • Price: 0,4969 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 15 Stück
      • Price: 0,4969 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.