Murata ManufacturingGCM1555C1H120FA16JKondensator, keramisch, mehrschichtig
Cap Ceramic 12pF 50V C0G 1% Pad SMD 0402 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 12pF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.0016 |
This GCM1555C1H120FA16J multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 5. It is reliable with a failure rate grade of 1. This product is Polyamide mm long and 10 mm tall with a diameter of White/Green mm. Its capacitance value is Terminal Block. This MLCC capacitor has an operating temperature of 12 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

