10-25% Rabatt
Murata ManufacturingGCM1555C1H151JA16DKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
150pF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Ideal for Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
±0.05 | |
±0.05 | |
±0.05 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GCM1555C1H151JA16D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 150pF. It has a tolerance of 5%.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.