Murata ManufacturingGCM1885C1H221JA16DKondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 220pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
This GCM1885C1H221JA16D multilayer ceramic capacitor from Murata is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 220pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

