Murata ManufacturingGCM1885C1H470JA16JKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCM1885C1H470JA16J multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 47pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

30.000 Stück: Versand in vsl. 3 Tagen

    Total284,00 €Price for 10000

    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2522+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Japan
      • In Stock: 30.000 Stück
      • Price: 0,0284 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.