Murata ManufacturingGCM1885C2A151JA16DKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 100V C0G 5% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
Do you need a non-polarized capacitor? This GCM1885C2A151JA16D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 150pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

