Murata ManufacturingGCM1885G1H220JA16DKondensator, keramisch, mehrschichtig
Cap Ceramic 22pF 50V X8G 5% Pad SMD 0603 150°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22pF | |
| 5% | |
| 50VDC | |
| X8G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
You can use multiple capacitors of different parameters choosing this GCM1885G1H220JA16D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 22pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

