Murata ManufacturingGCM188L81H473KA55DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 50V X8L 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 10% | |
| 50VDC | |
| X8L | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
This GCM188L81H473KA55D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

