Murata ManufacturingGCM188R70J225KE22JKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0603 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.2uF | |
| 10% | |
| 6.3VDC | |
| X7R | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
This GCM188R70J225KE22J multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

