Murata ManufacturingGCM188R71C474KA55DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C Automotive Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 16VDC | |
| X7R | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GCM188R71C474KA55D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

