Murata ManufacturingGCM188R71E474KA64DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C Automotive Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0063 |
This GCM188R71E474KA64D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.47uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

