Murata ManufacturingGCM188R72A102KA37DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R

You can use multiple capacitors of different parameters choosing this GCM188R72A102KA37D multilayer ceramic capacitor from Murata! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 1.626.469 Stück

Regional Inventory: 630.469

    Total86,70 €Price for 4000

    630.469 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      4292
      Maximum Of:
      3999
      Country Of origin:
      Philippinen
         
      • Price: 0,0202 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 10.469 Stück
      • Price: 0,0202 €
    • (4000)

      Versand in vsl. 2 Tagen

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 620.000 Stück
      • Price: 0,0200 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 996.000 Stück
      • Price: 0,0142 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.