Murata ManufacturingGCM32ER70J476ME19LKondensator, keramisch, mehrschichtig

Cap Ceramic 47uF 6.3V X7R 20% Pad SMD 1210 125°C Automotive Medical T/R

Do you need a capacitor with high stability and low losses? Then this GCM32ER70J476ME19L multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 47uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 18.268 Stück

Regional Inventory: 5.268

    Total77,60 €Price for 197

    5.268 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      197
      Maximum Of:
      5268
      Country Of origin:
      Philippinen
         
      • Price: 0,3939 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 5.268 Stück
      • Price: 0,3939 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2602+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 13.000 Stück
      • Price: 0,1832 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.