| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Cable Socket | |
| Polyamide | |
| Black | |
| 27.5 | |
| 51 | |
| 39.7 |
Think of Belden 's GDM 2009 BLACK USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. This socket type connector has 2signal / 1ground contacts that are plated with tin. It has a maximum voltage rating of 250 VDC|250VAC. It has a receptacle type gender. It has a right angle body orientation. GDM 2009 BLACK is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 27.5 mm long, 51 mm tall and 39.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

