| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Connector | |
| Steel | |
| Black | |
| 27.5 | |
| 34.2 |
Have some wires? This ip65 valve connector GDM 3009 BLACK connector accessory from Belden is a must to make a good solid connection. This F connector has 3signal / 1ground F contacts. It has a right angle body orientation. It has a female type gender. This part has an operating temperature range of -40 °C to 125 °C. This product is 27.5 mm long, 51 mm tall and 34.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
