| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cable Socket | |
| Polyamide | |
| Black | |
| 27.5 | |
| 39.7 | |
| 51 |
Belden 's GDM 3009 J BLACK USB connector can make a durable, rugged connection between different electronic components. This socket type connector has 3signal / 1ground contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC|250VAC. It has a receptacle type gender. This device has a maximum current rating of 16 A. GDM 3009 J BLACK is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

