| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 200 |
| Single | |
| 200 | |
| 8 | |
| 125 | |
| 0.975 | |
| 5 | |
| 35 | |
| -65 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.89(Max) mm |
| Verpackungsbreite | 4.7(Max) mm |
| Verpackungslänge | 10.54(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AC |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode GI1404-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 8 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

